CAD | USD
Favorite

LTC2870IUFD#TRPBF 2/2 Transceiver Full Multiprotocol 28-QFN (4x5)
Price & Procurement
2,397 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 22.18000 $22.18
25 14.72680 $368.17
100 12.17670 $1,217.67
250 11.74192 $2,935.48

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : LTC2870IUFD#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,771 - Immediate
  • Unit Price: $21.29000
  • Tape & Reel (TR)  : LTC2870IUFD#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    2,500 - Factory Stock 
  • Unit Price: $11.39991
  • Cut Tape (CT)  : LTC2870IUFD#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,397 - Immediate
  • Unit Price: $22.18000

LTC2870IUFD#TRPBF

Datasheet
Digi-Key Part Number LTC2870IUFD#TRPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC2870IUFD#TRPBF
Copy  
Description IC TRANSCEIVER FULL 2/2 28QFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2/2 Transceiver Full Multiprotocol 28-QFN (4x5)

Copy  
Documents & Media
Datasheets LTC2870, LTC2871 Datasheet
Product Training Modules LTC2870 and LTC2871 Multi-Protocol Transceivers
Design Resources LTC2870 Footprints and Symbols
HTML Datasheet LTC2870, LTC2871 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol Multiprotocol
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 130mV
Data Rate 20Mbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-QFN (4x5)
Base Part Number LTC2870
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC6240HVIS5#TRMPBF

IC OPAMP GP 1 CIRCUIT TSOT23-5

Linear Technology/Analog Devices

$5.77000 Details

LTC2870IUFD#PBF

IC TRANSCEIVER FULL 2/2 28QFN

Linear Technology/Analog Devices

$21.29000 Details

TBU-CA065-300-WH

SURGE SUPP TBU 300MA 650VIMP SMD

Bourns Inc.

$2.55000 Details

CPDT-24V

TVS DIODE 24V 47V SOT23-3

Comchip Technology

$0.73000 Details

ADR366BUJZ-REEL7

IC VREF SERIES 0.13% TSOT-5

Analog Devices Inc.

$5.09000 Details

74HC3G14DP,125

IC INVERTER SCHMITT 3CH 8TSSOP

Nexperia USA Inc.

$0.89000 Details
Additional Resources
Standard Package 1
Other Names LTC2870IUFD#TRPBFDKR