Add To Favorites
LTC2855IGN#TRPBF 1/1 Transceiver Full RS422, RS485 16-SSOP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.95000 $7.95
25 5.81520 $145.38
100 4.36750 $436.75
250 4.14912 $1,037.28
500 4.05552 $2,027.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTC2855IGN#TRPBFCT-ND
Copy   LTC2855IGN#TRPBFCT-ND
Quantity Available 3,118
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC2855IGN#TRPBF

Copy   LTC2855IGN#TRPBF
Description IC TRANSCEIVER FULL 1/1 16SSOP
Copy   IC TRANSCEIVER FULL 1/1 16SSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 16-SSOP

Copy   1/1 Transceiver Full RS422, RS485 16-SSOP
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 25mV
Data Rate 20Mbps
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-SSOP
Base Part Number LTC2855
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTC2855IGN#PBF - Linear Technology/Analog Devices | LTC2855IGN#PBF-ND DigiKey Electronics
  • LTC2855IGN#PBF
  • Linear Technology/Analog Devices
  • IC TRANSCEIVER FULL 1/1 16SSOP
  • Unit Price $7.50000
  • LTC2855IGN#PBF-ND
Additional Resources
Standard Package ? 1
Other Names LTC2855IGN#TRPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC2855IGN#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: $3.93739
  • Digi-Reel® ? : LTC2855IGN#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,118 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : LTC2855IGN#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,490 - Immediate
  • Unit Price: $7.50000

01:43:27 8/25/2019