Add To Favorites
LTC2854HDD#TRPBF 1/1 Transceiver Half RS422, RS485 10-DFN (3x3)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.95000 $7.95
25 5.83840 $145.96
100 4.36750 $436.75
250 4.14912 $1,037.28
500 4.05552 $2,027.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTC2854HDD#TRPBFCT-ND
Copy   LTC2854HDD#TRPBFCT-ND
Quantity Available 3,769
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC2854HDD#TRPBF

Copy   LTC2854HDD#TRPBF
Description IC TRANSCEIVER HALF 1/1 10DFN
Copy   IC TRANSCEIVER HALF 1/1 10DFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 10-DFN (3x3)

Copy   1/1 Transceiver Half RS422, RS485 10-DFN (3x3)
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 25mV
Data Rate 20Mbps
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-DFN (3x3)
Base Part Number LTC2854
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTC2854HDD#PBF - Linear Technology/Analog Devices | LTC2854HDD#PBF-ND DigiKey Electronics
  • LTC2854HDD#PBF
  • Linear Technology/Analog Devices
  • IC TRANSCEIVER HALF 1/1 10DFN
  • Unit Price $7.53000
  • LTC2854HDD#PBF-ND
  • MIC94043YFL-TR - Microchip Technology | 576-3228-1-ND DigiKey Electronics
  • MIC94043YFL-TR
  • Microchip Technology
  • IC LOAD SW HISIDE 3A 4-MLF
  • Unit Price $1.26000
  • 576-3228-1-ND
  • LTC2855IDE#TRPBF - Linear Technology/Analog Devices | LTC2855IDE#TRPBFCT-ND DigiKey Electronics
  • LTC2855IDE#TRPBF
  • Linear Technology/Analog Devices
  • IC TRANSCEIVER FULL 1/1 12DFN
  • Unit Price $7.95000
  • LTC2855IDE#TRPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names LTC2854HDD#TRPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : LTC2854HDD#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,799 - Immediate
  • Unit Price: $7.53000
  • Digi-Reel® ? : LTC2854HDD#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,769 - Immediate
  • Unit Price: Digi-Reel®

02:50:01 8/26/2019