CAD | USD
Add To Favorites
LTC2802IDE#TRPBF 1/1 Transceiver Half RS232 12-DFN (4x3)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.86000 $7.86
25 5.61200 $140.30
100 4.31580 $431.58
250 4.10004 $1,025.01
500 4.00758 $2,003.79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number LTC2802IDE#TRPBFDKR-ND
Copy   LTC2802IDE#TRPBFDKR-ND
Quantity Available 4,094
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC2802IDE#TRPBF

Copy   LTC2802IDE#TRPBF
Description IC TRANSCEIVER HALF 1/1 12DFN
Copy   IC TRANSCEIVER HALF 1/1 12DFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1/1 Transceiver Half RS232 12-DFN (4x3)

Copy   1/1 Transceiver Half RS232 12-DFN (4x3)
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 400mV
Data Rate 1Mbps
Voltage - Supply 1.8V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-DFN (4x3)
Base Part Number LTC2802
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTC2802IDE#PBF - Linear Technology/Analog Devices | LTC2802IDE#PBF-ND DigiKey Electronics
  • LTC2802IDE#PBF
  • Linear Technology/Analog Devices
  • IC TRANSCEIVER HALF 1/1 12DFN
  • Unit Price $7.41000
  • LTC2802IDE#PBF-ND
  • LTC2801CDE#PBF - Linear Technology/Analog Devices | LTC2801CDE#PBF-ND DigiKey Electronics
  • LTC2801CDE#PBF
  • Linear Technology/Analog Devices
  • IC TRANSCEIVER HALF 1/1 12DFN
  • Unit Price $5.92000
  • LTC2801CDE#PBF-ND
Additional Resources
Standard Package ? 1
Other Names LTC2802IDE#TRPBFDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC2802IDE#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.89085
  • Cut Tape (CT) ? : LTC2802IDE#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,094 - Immediate
  • Unit Price: $7.86000
  • Tube ? : LTC2802IDE#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,652 - Immediate
  • Unit Price: $7.41000

13:46:11 9/15/2019