CAD | USD
Add To Favorites
LTC2802CDE#TRPBF 1/1 Transceiver Half RS232 12-DFN (4x3)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.49000 $6.49
25 4.67280 $116.82
100 3.56710 $356.71
250 3.38884 $847.21
500 3.31238 $1,656.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTC2802CDE#TRPBFCT-ND
Copy   LTC2802CDE#TRPBFCT-ND
Quantity Available 437
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC2802CDE#TRPBF

Copy   LTC2802CDE#TRPBF
Description IC TRANSCEIVER HALF 1/1 12DFN
Copy   IC TRANSCEIVER HALF 1/1 12DFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1/1 Transceiver Half RS232 12-DFN (4x3)

Copy   1/1 Transceiver Half RS232 12-DFN (4x3)
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 400mV
Data Rate 1Mbps
Voltage - Supply 1.8V ~ 5.5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-DFN (4x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTC2802CDE#PBF - Linear Technology/Analog Devices | LTC2802CDE#PBF-ND DigiKey Electronics
  • LTC2802CDE#PBF
  • Linear Technology/Analog Devices
  • IC TRANSCEIVER HALF 1/1 12DFN
  • Unit Price $6.11000
  • LTC2802CDE#PBF-ND
  • HEF4066BT,652 - Nexperia USA Inc. | 1727-2950-ND DigiKey Electronics
  • HEF4066BT,652
  • Nexperia USA Inc.
  • IC SWITCH QUAD 1X1 14SOIC
  • Unit Price $0.78000
  • 1727-2950-ND
  • 406C35D24M00000 - CTS-Frequency Controls | CTX858CT-ND DigiKey Electronics
  • 406C35D24M00000
  • CTS-Frequency Controls
  • CRYSTAL 24.0000MHZ 18PF SMD
  • Unit Price $1.74000
  • CTX858CT-ND
  • 406I35D16M00000 - CTS-Frequency Controls | CTX1206CT-ND DigiKey Electronics
  • 406I35D16M00000
  • CTS-Frequency Controls
  • CRYSTAL 16.0000MHZ 18PF SMD
  • Unit Price $1.69000
  • CTX1206CT-ND
  • TLP291(BLL-TP,SE - Toshiba Semiconductor and Storage | TLP291(BLL-TPSECT-ND DigiKey Electronics
  • TLP291(BLL-TP,SE
  • Toshiba Semiconductor and Storage
  • OPTOISOLATOR 3.75KV TRANS 4-SO
  • Unit Price $0.66000
  • TLP291(BLL-TPSECT-ND
Additional Resources
Standard Package ? 1
Other Names LTC2802CDE#TRPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : LTC2802CDE#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 891 - Immediate
    1,638 - Factory Stock ?
  • Unit Price: $6.11000
  • Tape & Reel (TR) ? : LTC2802CDE#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $3.21591
  • Digi-Reel® ? : LTC2802CDE#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 437 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

11:50:58 9/15/2019