CAD | USD
Favorite

LTC2440IGN#TRPBF 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-SSOP
Price & Procurement
2,608 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 24.78000 $24.78
25 16.45640 $411.41
100 13.60680 $1,360.68
250 13.12076 $3,280.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC2440IGN#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $12.73864
  • Digi-Reel®  : LTC2440IGN#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,608 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : LTC2440IGN#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,554 - Immediate
  • Unit Price: $19.51000

LTC2440IGN#TRPBF

Datasheet
Digi-Key Part Number LTC2440IGN#TRPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC2440IGN#TRPBF
Copy  
Description IC ADC 24BIT SIGMA-DELTA 16SSOP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-SSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Bits 24
Sampling Rate (Per Second) 3.5k
Number of Inputs 1
Input Type Differential
Data Interface SPI
Configuration ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-SSOP
Mounting Type Surface Mount
Base Part Number LTC2440
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC570A

BOARD DELTA SIGMA ADC LTC2440

Linear Technology/Analog Devices

$75.73000 Details
You May Also Be Interested In

LTC2440IGN#PBF

IC ADC 24BIT SIGMA-DELTA 16SSOP

Linear Technology/Analog Devices

$19.51000 Details
Additional Resources
Standard Package 1
Other Names LTC2440IGN#TRPBFCT