CAD | USD
Favorite

LTC1758-2EMS#PBF RF Power Controller IC Cellular, GSM, GPRS, PCS, Wireless Modem, TDMA 850MHz ~ 2GHz 10-MSOP
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
350 3.29606 $1,153.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC1758-2EMS#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $3.30126

LTC1758-2EMS#PBF

Datasheet
Digi-Key Part Number LTC1758-2EMS#PBF-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC1758-2EMS#PBF
Copy  
Description IC RF PWR CNTRL 2GHZ DUAL 10MSOP
Copy  
Detailed Description

RF Power Controller IC Cellular, GSM, GPRS, PCS, Wireless Modem, TDMA 850MHz ~ 2GHz 10-MSOP

Copy  
Documents & Media
Datasheets LTC1758-1/2
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Mult Dev EOL 10/Sep/2019
EDA / CAD Models LTC1758-2EMS#PBF by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Tube 
Part Status Last Time Buy
RF Type Cellular, GSM, GPRS, PCS, Wireless Modem, TDMA
Frequency 850MHz ~ 2GHz
Features Dual Output
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
Base Part Number LTC1758
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50