CAD | USD
Favorite

LT8705EFE#TRPBF Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 38-TSSOP-EP
Price & Procurement
2,087 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 22.72000 $22.72
25 15.08320 $377.08
100 12.47100 $1,247.10
250 12.02564 $3,006.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LT8705EFE#TRPBFTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $11.67539
  • Digi-Reel®  : LT8705EFE#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,087 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : LT8705EFE#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,336 - Immediate
  • Unit Price: $21.83000

LT8705EFE#TRPBF

Datasheet
Digi-Key Part Number LT8705EFE#TRPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LT8705EFE#TRPBF
Copy  
Description IC REG CTRLR BUCK-BOOST 38TSSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 38-TSSOP-EP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Positive
Topology Buck-Boost
Number of Outputs 2
Output Phases 2
Voltage - Supply (Vcc/Vdd) 2.8V ~ 80V
Frequency - Switching 100kHz ~ 400kHz
Duty Cycle (Max) -
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces -
Control Features Enable, Frequency Control, Soft Start
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 38-PowerTFSOP (0.173", 4.40mm Width), 31 Leads
Supplier Device Package 38-TSSOP-EP
Base Part Number LT8705
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1924A

EVAL BOARD BUCK-BOOST LT8705

Linear Technology/Analog Devices

$378.65000 Details
You May Also Be Interested In

LT8705EFE#PBF

IC REG CTRLR BUCK-BOOST 38TSSOP

Linear Technology/Analog Devices

$21.83000 Details

NVMFS6H818NWFT1G

TRENCH 8 80V NFET

ON Semiconductor

$4.21000 Details

LT3470AIDDB#TRMPBF

IC REG BUCK ADJ 250MA 8DFN

Linear Technology/Analog Devices

$11.25000 Details

LT8705EUHF#PBF

IC REG CTRLR BUCK-BOOST 38QFN

Linear Technology/Analog Devices

$21.83000 Details

STM32F777VIT6

IC MCU 32BIT 2MB FLASH 100LQFP

STMicroelectronics

$21.36000 Details
Additional Resources
Standard Package 1
Other Names LT8705EFE#TRPBFCT