CAD | USD
Favorite

LT8610AIMSE#TRPBF Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 3.5A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Price & Procurement
1,539 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 15.99000 $15.99
25 10.61840 $265.46
100 8.77970 $877.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : LT8610AIMSE#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,555 - Immediate
  • Unit Price: $15.30000

LT8610AIMSE#TRPBF

Datasheet
Digi-Key Part Number LT8610AIMSE#TRPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LT8610AIMSE#TRPBF
Copy  
Description IC REG BUCK ADJ 3.5A SYNC 16MSOP
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 3.5A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3.4V
Voltage - Input (Max) 42V
Voltage - Output (Min/Fixed) 0.97V
Voltage - Output (Max) 42V
Current - Output 3.5A
Frequency - Switching 200kHz ~ 2.2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 16-MSOP-EP
Base Part Number LT8610
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC2012A

BOARD EVAL FOR LT8610A

Linear Technology/Analog Devices

$191.22000 Details

DC1749B

BOARD EVAL FOR LT8610

Linear Technology/Analog Devices

$191.22000 Details
You May Also Be Interested In

LT8610AIMSE#PBF

IC REG BUCK ADJ 3.5A 16MSOP

Linear Technology/Analog Devices

$15.30000 Details

LT8302ES8E#PBF

IC REG FLYBACK 3.6A 8SOIC

Linear Technology/Analog Devices

$12.88000 Details

TPS2121RUXT

PWR MGMT BATTERY MGMT

Texas Instruments

$3.76000 Details
Additional Resources
Standard Package 1
Other Names LT8610AIMSE#TRPBFCT