CAD | USD
Favorite

LT8610ABHMSE-5#TRPBF Buck Switching Regulator IC Positive Fixed 5V 1 Output 3.5A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
2,500 8.39236 $20,980.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

LT8610ABHMSE-5#TRPBF

Datasheet
Digi-Key Part Number LT8610ABHMSE-5#TRPBF-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LT8610ABHMSE-5#TRPBF
Copy  
Description IC REG BUCK 5V 3.5A 16MSOP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 5V 1 Output 3.5A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 3.4V
Voltage - Input (Max) 42V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 3.5A
Frequency - Switching 200kHz ~ 2.24MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 16-MSOP-EP
Base Part Number LT8610
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500