Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.99000 $3.99
25 3.55920 $88.98
100 2.10490 $210.49
250 1.92956 $482.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LT6703HDC-2#TRMPBFCT-ND
Copy   LT6703HDC-2#TRMPBFCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT6703HDC-2#TRMPBF

Copy   LT6703HDC-2#TRMPBF
Description IC COMPARATOR 400MV REF 3-DFN
Copy   IC COMPARATOR 400MV REF 3-DFN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Comparator General Purpose Open Collector 3-DFN (2x2)

Copy   Comparator General Purpose Open Collector 3-DFN (2x2)
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series Over-The-Top®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 1
Output Type Open Collector
Voltage - Supply, Single/Dual (±) 1.4 V ~ 18 V
Voltage - Input Offset (Max) -
Current - Input Bias (Max) 0.01µA @ 18V
Current - Output (Typ) -
Current - Quiescent (Max) 17µA
CMRR, PSRR (Typ) -
Propagation Delay (Max) 29µs
Hysteresis 13.5mV
Operating Temperature -40°C ~ 125°C
Package / Case 3-WFSFN Exposed Pad
Mounting Type Surface Mount
Supplier Device Package 3-DFN (2x2)
Base Part Number LT6703
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SIS413DN-T1-GE3 - Vishay Siliconix | SIS413DN-T1-GE3CT-ND DigiKey Electronics
  • SIS413DN-T1-GE3
  • Vishay Siliconix
  • MOSFET P-CH 30V 18A PPAK 1212-8
  • Unit Price $1.03000
  • SIS413DN-T1-GE3CT-ND
  • 0466004.NR - Littelfuse Inc. | F1459CT-ND DigiKey Electronics
  • 0466004.NR
  • Littelfuse Inc.
  • FUSE BOARD MNT 4A 32VAC/VDC 1206
  • Unit Price $1.27000
  • F1459CT-ND
  • F0603G0R05FNTR - AVX Corporation | 478-6871-1-ND DigiKey Electronics
  • F0603G0R05FNTR
  • AVX Corporation
  • FUSE BOARD MOUNT 50MA 32VDC 0603
  • Unit Price $1.19000
  • 478-6871-1-ND
  • 46213150000 - Littelfuse Inc. | F6009CT-ND DigiKey Electronics
  • 46213150000
  • Littelfuse Inc.
  • FUSE BOARD MNT 3.15A 350VAC/VDC
  • Unit Price $3.88000
  • F6009CT-ND
  • FSV1045V - ON Semiconductor | FSV1045VCT-ND DigiKey Electronics
  • FSV1045V
  • ON Semiconductor
  • DIODE SCHOTTKY 45V 10A TO277-3
  • Unit Price $1.33000
  • FSV1045VCT-ND
Additional Resources
Standard Package ? 1
Other Names LT6703HDC-2#TRMPBFCT
LT6703HDC2TRMPBF
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT6703HDC-2#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.01724

03:11:54 2/20/2019