Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.08000 $3.08
25 2.74680 $68.67
100 1.71940 $171.94
250 1.57604 $394.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LT6703CDC-3#TRMPBFCT-ND
Copy   LT6703CDC-3#TRMPBFCT-ND
Quantity Available 8,334
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT6703CDC-3#TRMPBF

Copy   LT6703CDC-3#TRMPBF
Description IC COMPARATOR 400MV REF 3-DFN
Copy   IC COMPARATOR 400MV REF 3-DFN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Comparator General Purpose Open Collector 3-DFN (2x2)

Copy   Comparator General Purpose Open Collector 3-DFN (2x2)
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series Over-The-Top®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 1
Output Type Open Collector
Voltage - Supply, Single/Dual (±) 1.4 V ~ 18 V
Voltage - Input Offset (Max) -
Current - Input Bias (Max) 0.01µA @ 18V
Current - Output (Typ) -
Current - Quiescent (Max) 14µA
CMRR, PSRR (Typ) -
Propagation Delay (Max) 29µs
Hysteresis 11mV
Operating Temperature 0°C ~ 70°C
Package / Case 3-WFSFN Exposed Pad
Mounting Type Surface Mount
Supplier Device Package 3-DFN (2x2)
Base Part Number LT6703
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LT1716CS5#TRMPBF - Linear Technology/Analog Devices | LT1716CS5#TRMPBFCT-ND DigiKey Electronics
  • LT1716CS5#TRMPBF
  • Linear Technology/Analog Devices
  • IC COMP OTT R-R 44V TSOT-23-5
  • Unit Price $3.85000
  • LT1716CS5#TRMPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names LT6703CDC-3#TRMPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT6703CDC-3#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 8,000 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: $1.43274
  • Digi-Reel® ? : LT6703CDC-3#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,334 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LT6703CDC-3#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.64767

03:08:54 2/20/2019