CAD | USD
Favorite

LT6654BIS6-3#TRMPBF Series Voltage Reference IC ±0.1% TSOT-23-6
Price & Procurement
416 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.51000 $5.51
25 3.65480 $91.37
100 3.02210 $302.21

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LT6654BIS6-3#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.62510

LT6654BIS6-3#TRMPBF

Datasheet
Digi-Key Part Number LT6654BIS6-3#TRMPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LT6654BIS6-3#TRMPBF
Copy  
Description IC VREF SERIES 0.1% TSOT-23-6
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Series Voltage Reference IC ±0.1% TSOT-23-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 3V
Current - Output 10mA
Tolerance ±0.1%
Temperature Coefficient 20ppm/°C
Noise - 0.1Hz to 10Hz 1.6ppmp-p
Noise - 10Hz to 10kHz 2ppmrms
Voltage - Input 3.5V ~ 36V
Current - Supply 600µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Base Part Number LT6654
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT1057S8#PBF

IC OPAMP JFET 2 CIRCUIT 8SO

Linear Technology/Analog Devices

$10.37000 Details
Additional Resources
Standard Package 1
Other Names LT6654BIS6-3#TRMPBFDKR