Add To Favorites
Product Overview
Digi-Key Part Number LT6654BHS6-2.5#TRMPBFDKR-ND
Quantity Available 168
Can ship immediately
Manufacturer

Manufacturer Part Number

LT6654BHS6-2.5#TRMPBF

Description IC VREF SERIES 2.5V TSOT23-6
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Series Voltage Reference IC ±0.1% 10mA TSOT-23-6

Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 10mA
Tolerance ±0.1%
Temperature Coefficient 20ppm/°C
Noise - 0.1Hz to 10Hz 1.5ppmp-p
Noise - 10Hz to 10kHz 2ppmrms
Voltage - Input 3 V ~ 36 V
Current - Supply 600µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Base Part Number LT6654
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DC2126A - Linear Technology/Analog Devices | DC2126A-ND DigiKey Electronics
  • DC2126A
  • Linear Technology/Analog Devices
  • MOD WIRELESS TEMP SENSOR W/BATT
  • Unit Price $250.69000
  • DC2126A-ND
You May Also Be Interested In
  • LT6654BHS6-5#TRMPBF - Linear Technology/Analog Devices | LT6654BHS6-5#TRMPBFCT-ND DigiKey Electronics
  • LT6654BHS6-5#TRMPBF
  • Linear Technology/Analog Devices
  • IC VREF SERIES 5V TSOT23-6
  • Unit Price $5.83000
  • LT6654BHS6-5#TRMPBFCT-ND
  • LT6654BHS6-2.048#TRMPBF - Linear Technology/Analog Devices | LT6654BHS6-2.048#TRMPBFCT-ND DigiKey Electronics
  • LT6654BHS6-2.048#TRMPBF
  • Linear Technology/Analog Devices
  • IC VREF SERIES 2.048V TSOT23-6
  • Unit Price $5.83000
  • LT6654BHS6-2.048#TRMPBFCT-ND
  • LT6654AHS6-5#TRMPBF - Linear Technology/Analog Devices | LT6654AHS6-5#TRMPBFCT-ND DigiKey Electronics
  • LT6654AHS6-5#TRMPBF
  • Linear Technology/Analog Devices
  • IC VREF SERIES 5V TSOT23-6
  • Unit Price $9.92000
  • LT6654AHS6-5#TRMPBFCT-ND
  • SI2333CDS-T1-E3 - Vishay Siliconix | SI2333CDS-T1-E3CT-ND DigiKey Electronics
  • SI2333CDS-T1-E3
  • Vishay Siliconix
  • MOSFET P-CH 12V 7.1A SOT23-3
  • Unit Price $0.84000
  • SI2333CDS-T1-E3CT-ND
  • 0250010602 - Molex, LLC | WM06-02A-ND DigiKey Electronics
  • 0250010602
  • Molex, LLC
  • CABLE JUMPER 6POS 2.54MM 2"
  • Unit Price $0.72000
  • WM06-02A-ND
Additional Resources
Standard Package ? 1
Other Names LT6654BHS6-2.5#TRMPBFDKR

07:25:27 8/15/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.83000 $5.83
25 5.21240 $130.31
100 3.38650 $338.65
250 3.10432 $776.08

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Send Feedback