Add To Favorites
LT3502AEMS#TRPBF Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.95000 $7.95
25 5.88360 $147.09
100 4.36750 $436.75
250 4.14912 $1,037.28
500 4.05552 $2,027.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LT3502AEMS#TRPBFCT-ND
Copy   LT3502AEMS#TRPBFCT-ND
Quantity Available 2,362
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT3502AEMS#TRPBF

Copy   LT3502AEMS#TRPBF
Description IC REG BUCK ADJ 500MA 10MSOP
Copy   IC REG BUCK ADJ 500MA 10MSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)

Copy   Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 32V
Current - Output 500mA
Frequency - Switching 2.25MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
Base Part Number LT3502
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DC1221B - Linear Technology/Analog Devices | DC1221B-ND DigiKey Electronics
  • DC1221B
  • Linear Technology/Analog Devices
  • BOARD EVAL FOR LT3502EDC
  • Unit Price $113.58000
  • DC1221B-ND
You May Also Be Interested In
  • LT3502AIMS#PBF - Linear Technology/Analog Devices | LT3502AIMS#PBF-ND DigiKey Electronics
  • LT3502AIMS#PBF
  • Linear Technology/Analog Devices
  • IC REG BUCK ADJ 500MA 10MSOP
  • Unit Price $9.04000
  • LT3502AIMS#PBF-ND
  • LT3502AEMS#PBF - Linear Technology/Analog Devices | LT3502AEMS#PBF-ND DigiKey Electronics
  • LT3502AEMS#PBF
  • Linear Technology/Analog Devices
  • IC REG BUCK ADJ 500MA 10MSOP
  • Unit Price $7.53000
  • LT3502AEMS#PBF-ND
Additional Resources
Standard Package ? 1
Other Names LT3502AEMS#TRPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : LT3502AEMS#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,052 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: $7.53000
  • Digi-Reel® ? : LT3502AEMS#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,362 - Immediate
  • Unit Price: Digi-Reel®

04:19:24 8/21/2019