Add To Favorites
LT3473EDD#TRPBF Boost Switching Regulator IC Positive Adjustable 1.25V 1 Output 1.2A (Switch) 8-WFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.75000 $7.75
25 5.42920 $135.73
100 4.25830 $425.83
250 4.04540 $1,011.35
500 3.95414 $1,977.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LT3473EDD#TRPBFCT-ND
Copy   LT3473EDD#TRPBFCT-ND
Quantity Available 4,258
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT3473EDD#TRPBF

Copy   LT3473EDD#TRPBF
Description IC REG BOOST ADJ 1.2A 8DFN
Copy   IC REG BOOST ADJ 1.2A 8DFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Boost Switching Regulator IC Positive Adjustable 1.25V 1 Output 1.2A (Switch) 8-WFDFN Exposed Pad

Copy   Boost Switching Regulator IC Positive Adjustable 1.25V 1 Output 1.2A (Switch) 8-WFDFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.2V
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 1.25V
Voltage - Output (Max) 34V
Current - Output 1.2A (Switch)
Frequency - Switching 1.2MHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (3x3)
Base Part Number LT3473
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LT3473EDD#PBF - Linear Technology/Analog Devices | LT3473EDD#PBF-ND DigiKey Electronics
  • LT3473EDD#PBF
  • Linear Technology/Analog Devices
  • IC REG BOOST ADJ 1.2A 8DFN
  • Unit Price $7.15000
  • LT3473EDD#PBF-ND
  • LT1618EMS#TRPBF - Linear Technology/Analog Devices | LT1618EMS#TRPBFCT-ND DigiKey Electronics
  • LT1618EMS#TRPBF
  • Linear Technology/Analog Devices
  • IC REG MULTI CONFG ADJ 10MSOP
  • Unit Price $6.85000
  • LT1618EMS#TRPBFCT-ND
  • LTC3113EDHD#TRPBF - Linear Technology/Analog Devices | LTC3113EDHD#TRPBFCT-ND DigiKey Electronics
  • LTC3113EDHD#TRPBF
  • Linear Technology/Analog Devices
  • IC REG BCK BST ADJ 3A 16DFN
  • Unit Price $15.16000
  • LTC3113EDHD#TRPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names LT3473EDD#TRPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT3473EDD#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.83896
  • Digi-Reel® ? : LT3473EDD#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,258 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : LT3473EDD#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,626 - Immediate
  • Unit Price: $7.15000

17:30:59 8/19/2019