Add To Favorites
LT3467IDDB#TRMPBF Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 1.255V 1 Output 1.1A 8-WFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 8.04000 $8.04
25 5.33480 $133.37
100 4.41110 $441.11
250 4.19060 $1,047.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LT3467IDDB#TRMPBFCT-ND
Copy   LT3467IDDB#TRMPBFCT-ND
Quantity Available 835
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT3467IDDB#TRMPBF

Copy   LT3467IDDB#TRMPBF
Description IC REG MULTI CONFG ADJ 1.1A 8DFN
Copy   IC REG MULTI CONFG ADJ 1.1A 8DFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 1.255V 1 Output 1.1A 8-WFDFN Exposed Pad

Copy   Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 1.255V 1 Output 1.1A 8-WFDFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive
Topology Boost, Flyback, SEPIC
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.4V
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 1.255V
Voltage - Output (Max) 40V
Current - Output 1.1A
Frequency - Switching 1.3MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (3x2)
Base Part Number LT3467
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LT3467IDDB#TRMPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT3467IDDB#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: $3.97676
  • Digi-Reel® ? : LT3467IDDB#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 835 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LT3467IDDB#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.89802

03:56:28 8/24/2019