CAD | USD
Add To Favorites
LT3464ETS8#TRMPBF Boost Switching Regulator IC Positive Adjustable 1.25V 1 Output 85mA (Switch) SOT-23-8 Thin, TSOT-23-8
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.02000 $6.02
25 3.99480 $99.87
100 3.30290 $330.29
250 3.13780 $784.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number LT3464ETS8#TRMPBFDKR-ND
Copy   LT3464ETS8#TRMPBFDKR-ND
Quantity Available 5,354
Can ship immediately

Factory Stock ?: 500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT3464ETS8#TRMPBF

Copy   LT3464ETS8#TRMPBF
Description IC REG BOOST ADJ 85MA TSOT23-8
Copy   IC REG BOOST ADJ 85MA TSOT23-8
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Boost Switching Regulator IC Positive Adjustable 1.25V 1 Output 85mA (Switch) SOT-23-8 Thin, TSOT-23-8

Copy   Boost Switching Regulator IC Positive Adjustable 1.25V 1 Output 85mA (Switch) SOT-23-8 Thin, TSOT-23-8
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 10V
Voltage - Output (Min/Fixed) 1.25V
Voltage - Output (Max) 34V
Current - Output 85mA (Switch)
Frequency - Switching -
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
Base Part Number LT3464
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LT6003IS5#TRMPBF - Linear Technology/Analog Devices | LT6003IS5#TRMPBFCT-ND DigiKey Electronics
  • LT6003IS5#TRMPBF
  • Linear Technology/Analog Devices
  • IC OPAMP GP 1 CIRCUIT TSOT23-5
  • Unit Price $3.37000
  • LT6003IS5#TRMPBFCT-ND
  • 156120YS75300 - Wurth Electronics Inc. | 732-5035-1-ND DigiKey Electronics
  • 156120YS75300
  • Wurth Electronics Inc.
  • LED YELLOW CLEAR 1206 SMD
  • Unit Price $0.27000
  • 732-5035-1-ND
  • CT05-1535-G1 - Coto Technology | 306-1149-1-ND DigiKey Electronics
  • CT05-1535-G1
  • Coto Technology
  • SWITCH REED SPST-NO 250MA 100V
  • Unit Price $5.04000
  • 306-1149-1-ND
  • SM712.TCT - Semtech Corporation | SM712CT-ND DigiKey Electronics
  • SM712.TCT
  • Semtech Corporation
  • TVS DIODE 12V/7V 26V/12V SOT23-3
  • Unit Price $1.03000
  • SM712CT-ND
  • TPS61070DDCR - Texas Instruments | 296-17151-1-ND DigiKey Electronics
  • TPS61070DDCR
  • Texas Instruments
  • IC REG BOOST ADJ 500MA TSOT23-6
  • Unit Price $2.06000
  • 296-17151-1-ND
Additional Resources
Standard Package ? 1
Other Names LT3464ETS8#TRMPBFDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT3464ETS8#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 5,000 - Immediate
    500 - Factory Stock ?
  • Unit Price: $2.97770
  • Cut Tape (CT) ? : LT3464ETS8#TRMPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,354 - Immediate
    300 - Factory Stock ?
  • Unit Price: $6.02000
  • Cut Tape (CT) ? : LT3464ETS8#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,464 - Immediate
  • Unit Price: $5.94000
  • Digi-Reel® ? : LT3464ETS8#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,464 - Immediate
  • Unit Price: Digi-Reel®

07:14:04 9/16/2019