Add To Favorites
LT3060ITS8-3.3#TRMPBF Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 100mA TSOT-23-8
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.07000 $5.07
25 4.52640 $113.16
100 3.05300 $305.30
250 2.79856 $699.64

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number LT3060ITS8-3.3#TRMPBFDKR-ND
Copy   LT3060ITS8-3.3#TRMPBFDKR-ND
Quantity Available 1,157
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT3060ITS8-3.3#TRMPBF

Copy   LT3060ITS8-3.3#TRMPBF
Description IC REG LIN 3.3V 100MA TSOT23-8
Copy   IC REG LIN 3.3V 100MA TSOT23-8
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 100mA TSOT-23-8

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 100mA TSOT-23-8
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 45V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.51V @ 100mA
Current - Output 100mA
Current - Quiescent (Iq) 80µA
Current - Supply (Max) 4mA
PSRR 70dB (120Hz)
Control Features Enable, Soft Start
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
Base Part Number LT3060
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • DC1209A
  • Linear Technology/Analog Devices
  • BOARD DEMO FOR LT3060EDC
  • Unit Price $154.14000
  • DC1209A-ND
Additional Resources
Standard Package ? 1
Other Names LT3060ITS8-3.3#TRMPBFDKR

19:04:03 2/15/2019