Add To Favorites
LT3012EDE#TRPBF Linear Voltage Regulator IC 1 Output 250mA 12-DFN (4x3)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 8.12000 $8.12
25 5.70200 $142.55
100 4.45490 $445.49
250 4.23208 $1,058.02
500 4.13662 $2,068.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LT3012EDE#TRPBFCT-ND
Copy   LT3012EDE#TRPBFCT-ND
Quantity Available 57
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT3012EDE#TRPBF

Copy   LT3012EDE#TRPBF
Description IC REG LIN POS ADJ 250MA 12DFN
Copy   IC REG LIN POS ADJ 250MA 12DFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 250mA 12-DFN (4x3)

Copy   Linear Voltage Regulator IC  1 Output  250mA 12-DFN (4x3)
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 80V
Voltage - Output (Min/Fixed) 1.24V
Voltage - Output (Max) 60V
Voltage Dropout (Max) 0.62V @ 250mA
Current - Output 250mA
Current - Quiescent (Iq) 100µA
Current - Supply (Max) 18mA
PSRR 75dB (120Hz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-DFN (4x3)
Base Part Number LT3012
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LT3012EDE#PBF - Linear Technology/Analog Devices | LT3012EDE#PBF-ND DigiKey Electronics
  • LT3012EDE#PBF
  • Linear Technology/Analog Devices
  • IC REG LIN POS ADJ 250MA 12DFN
  • Unit Price $7.53000
  • LT3012EDE#PBF-ND
  • CDBU0520 - Comchip Technology | 641-1332-1-ND DigiKey Electronics
  • CDBU0520
  • Comchip Technology
  • DIODE SCHOTTKY 20V 500MA 0603
  • Unit Price $0.58000
  • 641-1332-1-ND
  • LW Q38E-Q1OO-3K6L-1 - OSRAM Opto Semiconductors Inc. | 475-2831-1-ND DigiKey Electronics
  • LW Q38E-Q1OO-3K6L-1
  • OSRAM Opto Semiconductors Inc.
  • LED COOL WHITE DIFFUSED 0603 SMD
  • Unit Price $0.65000
  • 475-2831-1-ND
  • LM675T/NOPB - Texas Instruments | LM675T/NOPB-ND DigiKey Electronics
  • LM675T/NOPB
  • Texas Instruments
  • IC OPAMP POWER 1 CIRCUIT TO220-5
  • Unit Price $8.63000
  • LM675T/NOPB-ND
  • LTST-C194KSKT - Lite-On Inc. | 160-1836-1-ND DigiKey Electronics
  • LTST-C194KSKT
  • Lite-On Inc.
  • LED YELLOW CLEAR SMD
  • Unit Price $0.59000
  • 160-1836-1-ND
Additional Resources
Standard Package ? 1
Other Names LT3012EDE#TRPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : LT3012EDE#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,404 - Immediate
  • Unit Price: $7.53000
  • Tape & Reel (TR) ? : LT3012EDE#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $4.01614
  • Digi-Reel® ? : LT3012EDE#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 57 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

15:02:48 8/24/2019