CAD | USD
Favorite

LT1993IUD-10#PBF Differential Amplifier 2 Circuit Differential 16-QFN-EP (3x3)
Price & Procurement
54 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 12.61000 $12.61
25 8.36680 $209.17
100 6.91770 $691.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LT1993IUD-10#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $6.54286

LT1993IUD-10#PBF

Datasheet
Digi-Key Part Number LT1993IUD-10#PBF-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LT1993IUD-10#PBF
Copy  
Description IC OPAMP DIFF 2 CIRCUIT 16QFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Differential Amplifier 2 Circuit Differential 16-QFN-EP (3x3)

Copy  
Documents & Media
Datasheets LT1993-10
Design Resources Development Tool Selector
Featured Product Interactive RF Signal Chain
EDA / CAD Models LT1993IUD-10#PBF by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Tube 
Part Status Active
Amplifier Type Differential
Number of Circuits 2
Output Type Differential
Slew Rate 1100V/µs
-3db Bandwidth 700MHz
Current - Input Bias 5µA
Voltage - Input Offset 1mV
Current - Supply 100mA
Current - Output / Channel 45mA
Voltage - Supply, Single/Dual (±) 4V ~ 5.5V, ±2V ~ 2.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-QFN-EP (3x3)
Base Part Number LT1993
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC6404IUD-1#PBF

IC ADC DRIVER 16QFN

Linear Technology/Analog Devices

$14.04000 Details
Additional Resources
Standard Package 121