CAD | USD
Favorite

LT1963AEST-3.3#TRPBF Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3
Price & Procurement
2,600 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 8.07000 $8.07
25 5.36000 $134.00
100 4.43180 $443.18

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package

LT1963AEST-3.3#TRPBF

Datasheet
Digi-Key Part Number LT1963AEST-3.3#TRPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LT1963AEST-3.3#TRPBF
Copy  
Description IC REG LINEAR 3.3V 1.5A SOT223-3
Copy  
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.55V @ 1.5A
Current - Output 1.5A
Current - Quiescent (Iq) 1.5mA
Current - Supply (Max) 120mA
PSRR 63dB (120Hz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223-3
Base Part Number LT1963
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DM3CS-SF

CONN MICRO SD CARD HINGED TYPE

Hirose Electric Co Ltd

$2.29000 Details

LT1963AEST-1.8#TRPBF

IC REG LINEAR 1.8V 1.5A SOT223-3

Linear Technology/Analog Devices

$8.07000 Details

LT1963AEST-2.5#TRPBF

IC REG LINEAR 2.5V 1.5A SOT223-3

Linear Technology/Analog Devices

$8.07000 Details

DLW21SN900SQ2L

CMC 330MA 2LN 90 OHM SMD

Murata Electronics

$0.98000 Details

BLM31SN500SZ1L

FERRITE BEAD 50 OHM 1206 1LN

Murata Electronics

$0.56000 Details

ICM-20601

IMU ACCEL/GYRO/TEMP I2C/SPI LGA

TDK InvenSense

$15.72000 Details
Additional Resources
Standard Package 1
Other Names LT1963AEST-3.3#TRPBFDKR