CAD | USD
Favorite

LT1963AEST-1.8#TRPBF Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3
Price & Procurement
1,447 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 8.15000 $8.15
25 5.41360 $135.34
100 4.47610 $447.61

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package

LT1963AEST-1.8#TRPBF

Datasheet
Digi-Key Part Number LT1963AEST-1.8#TRPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LT1963AEST-1.8#TRPBF
Copy  
Description IC REG LINEAR 1.8V 1.5A SOT223-3
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.55V @ 1.5A
Current - Output 1.5A
Current - Quiescent (Iq) 1.5mA
Current - Supply (Max) 120mA
PSRR 63dB (120Hz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223-3
Base Part Number LT1963
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT1963AEST-3.3#TRPBF

IC REG LINEAR 3.3V 1.5A SOT223-3

Linear Technology/Analog Devices

$8.15000 Details

LT1963AEST-2.5#TRPBF

IC REG LINEAR 2.5V 1.5A SOT223-3

Linear Technology/Analog Devices

$8.15000 Details

LT1963AEST-1.8#PBF

IC REG LINEAR 1.8V 1.5A SOT223-3

Linear Technology/Analog Devices

$7.95000 Details

131-3711-201

CONN SMB JACK STR 50 OHM SMD

Cinch Connectivity Solutions Johnson

$9.31000 Details

LTC2055HVCMS8#TRPBF

IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP

Linear Technology/Analog Devices

$7.65000 Details

0154001.DR

FUSE BRD MNT 1A 125VAC/VDC 2SMD

Littelfuse Inc.

$3.90000 Details
Additional Resources
Standard Package 1
Other Names LT1963AEST-1.8#TRPBFDKR