CAD | USD
Add To Favorites
LT1963AES8#TRPBF Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-SOIC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 8.38000 $8.38
25 5.56560 $139.14
100 4.60210 $460.21
250 4.37200 $1,093.00
500 4.27340 $2,136.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number LT1963AES8#TRPBFDKR-ND
Copy   LT1963AES8#TRPBFDKR-ND
Quantity Available 23,992
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT1963AES8#TRPBF

Copy   LT1963AES8#TRPBF
Description IC REG LINEAR POS ADJ 1.5A 8SOIC
Copy   IC REG LINEAR POS ADJ 1.5A 8SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-SOIC

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output  1.5A 8-SOIC
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) 1.21V
Voltage - Output (Max) 20V
Voltage Dropout (Max) 0.55V @ 1.5A
Current - Output 1.5A
Current - Quiescent (Iq) 1.5mA
Current - Supply (Max) 120mA
PSRR 63dB (120Hz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LT1963
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LT1963AES8-2.5#PBF - Linear Technology/Analog Devices | LT1963AES8-2.5#PBF-ND DigiKey Electronics
  • LT1963AES8-2.5#PBF
  • Linear Technology/Analog Devices
  • IC REG LINEAR 2.5V 1.5A 8SOIC
  • Unit Price $7.94000
  • LT1963AES8-2.5#PBF-ND
  • LT1963AES8-1.8#PBF - Linear Technology/Analog Devices | LT1963AES8-1.8#PBF-ND DigiKey Electronics
  • LT1963AES8-1.8#PBF
  • Linear Technology/Analog Devices
  • IC REG LINEAR 1.8V 1.5A 8SOIC
  • Unit Price $7.94000
  • LT1963AES8-1.8#PBF-ND
  • LT1963AES8-3.3#PBF - Linear Technology/Analog Devices | LT1963AES8-3.3#PBF-ND DigiKey Electronics
  • LT1963AES8-3.3#PBF
  • Linear Technology/Analog Devices
  • IC REG LINEAR 3.3V 1.5A 8SOIC
  • Unit Price $7.94000
  • LT1963AES8-3.3#PBF-ND
  • LTC4365CTS8#TRMPBF - Linear Technology/Analog Devices | LTC4365CTS8#TRMPBFCT-ND DigiKey Electronics
  • LTC4365CTS8#TRMPBF
  • Linear Technology/Analog Devices
  • IC OVERVOLTAGE PROT TSOT23-8
  • Unit Price $5.85000
  • LTC4365CTS8#TRMPBFCT-ND
  • PE45361A-X - pSemi | 1046-1165-1-ND DigiKey Electronics
  • PE45361A-X
  • pSemi
  • ULTRACMOS POWER LIMITER 10 MHZ-6
  • Unit Price $18.78000
  • 1046-1165-1-ND
Additional Resources
Standard Package ? 1
Other Names LT1963AES8#TRPBFDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT1963AES8#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 22,500 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: $4.14892
  • Cut Tape (CT) ? : LT1963AES8#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,992 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: $8.38000
  • Tube ? : LT1963AES8#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,300 - Immediate
  • Unit Price: $7.94000

03:20:59 9/19/2019