Add To Favorites
LT1763IDE-5#TRPBF Linear Voltage Regulator IC 1 Output 500mA 12-DFN (4x3)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 8.36000 $8.36
25 6.15640 $153.91
100 4.58590 $458.59
250 4.35656 $1,089.14
500 4.25830 $2,129.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LT1763IDE-5#TRPBFCT-ND
Copy   LT1763IDE-5#TRPBFCT-ND
Quantity Available 2,235
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT1763IDE-5#TRPBF

Copy   LT1763IDE-5#TRPBF
Description IC REG LINEAR 5V 500MA 12DFN
Copy   IC REG LINEAR 5V 500MA 12DFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 500mA 12-DFN (4x3)

Copy   Linear Voltage Regulator IC  1 Output  500mA 12-DFN (4x3)
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.45V @ 500mA
Current - Output 500mA
PSRR 65dB (120Hz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-DFN (4x3)
Base Part Number LT1763
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LT1763IDE-3.3#TRPBF - Linear Technology/Analog Devices | LT1763IDE-3.3#TRPBFCT-ND DigiKey Electronics
  • LT1763IDE-3.3#TRPBF
  • Linear Technology/Analog Devices
  • IC REG LINEAR 3.3V 500MA 12DFN
  • Unit Price $8.36000
  • LT1763IDE-3.3#TRPBFCT-ND
  • LT1763IDE-5#PBF - Linear Technology/Analog Devices | LT1763IDE-5#PBF-ND DigiKey Electronics
  • LT1763IDE-5#PBF
  • Linear Technology/Analog Devices
  • IC REG LINEAR 5V 500MA 12DFN
  • Unit Price $7.87000
  • LT1763IDE-5#PBF-ND
  • LT1763IDE#PBF - Linear Technology/Analog Devices | LT1763IDE#PBF-ND DigiKey Electronics
  • LT1763IDE#PBF
  • Linear Technology/Analog Devices
  • IC REG LIN POS ADJ 500MA 12DFN
  • Unit Price $7.87000
  • LT1763IDE#PBF-ND
Additional Resources
Standard Package ? 1
Other Names LT1763IDE-5#TRPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : LT1763IDE-5#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,664 - Immediate
  • Unit Price: $7.87000

19:19:41 8/24/2019