CAD | USD
Add To Favorites
LT1763CS8-5#TRPBF Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.67000 $7.67
25 5.08680 $127.17
100 4.20570 $420.57
250 3.99548 $998.87
500 3.90536 $1,952.68

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number LT1763CS8-5#TRPBFDKR-ND
Copy   LT1763CS8-5#TRPBFDKR-ND
Quantity Available 10,012
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT1763CS8-5#TRPBF

Copy   LT1763CS8-5#TRPBF
Description IC REG LINEAR 5V 500MA 8SOIC
Copy   IC REG LINEAR 5V 500MA 8SOIC
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output  500mA 8-SOIC
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.45V @ 500mA
Current - Output 500mA
PSRR 65dB (120Hz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LT1763
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LT1763CS8#TRPBF - Linear Technology/Analog Devices | LT1763CS8#TRPBFCT-ND DigiKey Electronics
  • LT1763CS8#TRPBF
  • Linear Technology/Analog Devices
  • IC REG LIN POS ADJ 500MA 8SOIC
  • Unit Price $7.67000
  • LT1763CS8#TRPBFCT-ND
  • LT1763CS8-3.3#TRPBF - Linear Technology/Analog Devices | LT1763CS8-3.3#TRPBFCT-ND DigiKey Electronics
  • LT1763CS8-3.3#TRPBF
  • Linear Technology/Analog Devices
  • IC REG LINEAR 3.3V 500MA 8SOIC
  • Unit Price $7.67000
  • LT1763CS8-3.3#TRPBFCT-ND
  • LT1763CS8-3.3#PBF - Linear Technology/Analog Devices | LT1763CS8-3.3#PBF-ND DigiKey Electronics
  • LT1763CS8-3.3#PBF
  • Linear Technology/Analog Devices
  • IC REG LINEAR 3.3V 500MA 8SOIC
  • Unit Price $7.21000
  • LT1763CS8-3.3#PBF-ND
  • SN74AHC1G86DBVR - Texas Instruments | 296-1094-1-ND DigiKey Electronics
  • SN74AHC1G86DBVR
  • Texas Instruments
  • IC GATE XOR 1CH 2-INP SOT23-5
  • Unit Price $0.50000
  • 296-1094-1-ND
  • LM4040BIX3-2.5+T - Maxim Integrated | LM4040BIX3-2.5+TCT-ND DigiKey Electronics
  • LM4040BIX3-2.5+T
  • Maxim Integrated
  • IC VREF SHUNT 2.5V SC70
  • Unit Price $2.08000
  • LM4040BIX3-2.5+TCT-ND
Additional Resources
Standard Package ? 1
Other Names LT1763CS8-5#TRPBFDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT1763CS8-5#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: $3.79159
  • Cut Tape (CT) ? : LT1763CS8-5#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,012 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: $7.67000
  • Tube ? : LT1763CS8-5#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,230 - Immediate
  • Unit Price: $7.21000

07:55:35 9/17/2019