Add To Favorites
LT1763CDE#TRPBF Linear Voltage Regulator IC 1 Output 500mA 12-DFN (4x3)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.75000 $7.75
25 5.42920 $135.73
100 4.25830 $425.83
250 4.04540 $1,011.35
500 3.95414 $1,977.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LT1763CDE#TRPBFCT-ND
Copy   LT1763CDE#TRPBFCT-ND
Quantity Available 9,073
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT1763CDE#TRPBF

Copy   LT1763CDE#TRPBF
Description IC REG LIN POS ADJ 500MA 12DFN
Copy   IC REG LIN POS ADJ 500MA 12DFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 500mA 12-DFN (4x3)

Copy   Linear Voltage Regulator IC  1 Output  500mA 12-DFN (4x3)
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) 1.22V
Voltage - Output (Max) 20V
Voltage Dropout (Max) 0.45V @ 500mA
Current - Output 500mA
PSRR 65dB (120Hz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-DFN (4x3)
Base Part Number LT1763
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LT1964EDD#TRPBF - Linear Technology/Analog Devices | LT1964EDD#TRPBFCT-ND DigiKey Electronics
  • LT1964EDD#TRPBF
  • Linear Technology/Analog Devices
  • IC REG LINEAR NEG ADJ 200MA 8DFN
  • Unit Price $5.92000
  • LT1964EDD#TRPBFCT-ND
  • LT1763CDE#PBF - Linear Technology/Analog Devices | LT1763CDE#PBF-ND DigiKey Electronics
  • LT1763CDE#PBF
  • Linear Technology/Analog Devices
  • IC REG LIN POS ADJ 500MA 12DFN
  • Unit Price $7.15000
  • LT1763CDE#PBF-ND
  • NC7SV08P5X - ON Semiconductor | NC7SV08P5XCT-ND DigiKey Electronics
  • NC7SV08P5X
  • ON Semiconductor
  • IC GATE AND 1CH 2-INP SC70-5
  • Unit Price $0.64000
  • NC7SV08P5XCT-ND
  • NC7SP32P5X - ON Semiconductor | NC7SP32P5XCT-ND DigiKey Electronics
  • NC7SP32P5X
  • ON Semiconductor
  • IC GATE OR 1CH 2-INP SC70-5
  • Unit Price $0.56000
  • NC7SP32P5XCT-ND
Additional Resources
Standard Package ? 1
Other Names LT1763CDE#TRPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT1763CDE#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: $3.83896
  • Digi-Reel® ? : LT1763CDE#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,073 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : LT1763CDE#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,259 - Immediate
  • Unit Price: $7.15000

03:59:26 8/22/2019