CAD | USD
Favorite

LT1762EMS8-3#TRPBF Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-MSOP
Price & Procurement
2,353 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.42000 $4.42
25 2.93480 $73.37
100 2.42650 $242.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : LT1762EMS8-3#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 758 - Immediate
  • Unit Price: $4.10000

LT1762EMS8-3#TRPBF

Datasheet
Digi-Key Part Number LT1762EMS8-3#TRPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LT1762EMS8-3#TRPBF
Copy  
Description IC REG LINEAR 3V 150MA 8MSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-MSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.4V @ 150mA
Current - Output 150mA
PSRR 65dB (120Hz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number LT1762
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names LT1762EMS8-3#TRPBFCT