Add To Favorites
LT1490CS8#TRPBF General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SO
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.95000 $7.95
25 5.28200 $132.05
100 4.36750 $436.75
250 4.14912 $1,037.28
500 4.05552 $2,027.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LT1490CS8#TRPBFCT-ND
Copy   LT1490CS8#TRPBFCT-ND
Quantity Available 3,251
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT1490CS8#TRPBF

Copy   LT1490CS8#TRPBF
Description IC OPAMP GP 2 CIRCUIT 8SO
Copy   IC OPAMP GP 2 CIRCUIT 8SO
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SO

Copy   General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SO
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series Over-The-Top®
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.07V/µs
Gain Bandwidth Product 200kHz
Current - Input Bias 4nA
Voltage - Input Offset 250µV
Current - Supply 50µA
Current - Output / Channel 25mA
Voltage - Supply, Single/Dual (±) 2V ~ 44V, ±1V ~ 22V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number LT1490
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LT1490CS8#PBF - Linear Technology/Analog Devices | LT1490CS8#PBF-ND DigiKey Electronics
  • LT1490CS8#PBF
  • Linear Technology/Analog Devices
  • IC OPAMP GP 2 CIRCUIT 8SO
  • Unit Price $7.53000
  • LT1490CS8#PBF-ND
Additional Resources
Standard Package ? 1
Other Names LT1490CS8#TRPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT1490CS8#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: $3.93739
  • Digi-Reel® ? : LT1490CS8#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,251 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : LT1490CS8#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,052 - Immediate
  • Unit Price: $7.53000

00:10:24 8/22/2019