CAD | USD
Favorite

LT1019ACS8-2.5#TRPBF Series, Shunt Voltage Reference IC ±0.05% 8-SOIC
Price & Procurement
5,924 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 20.85000 $20.85
25 13.84640 $346.16
100 11.44890 $1,144.89
250 11.03992 $2,759.98

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package

LT1019ACS8-2.5#TRPBF

Datasheet
Digi-Key Part Number LT1019ACS8-2.5#TRPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LT1019ACS8-2.5#TRPBF
Copy  
Description IC VREF SERIES/SHUNT 0.05% 8SOIC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Series, Shunt Voltage Reference IC ±0.05% 8-SOIC

Copy  
Documents & Media
Datasheets LT1019 Datasheet
Product Training Modules Voltage Reference Basics
Video File Introducing Power by Linear
Environmental Information Material Declaration LT1019ACS8-2.5#TRPBF
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Series, Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 10mA
Tolerance ±0.05%
Temperature Coefficient 5ppm/°C
Noise - 0.1Hz to 10Hz 2.5ppmp-p
Noise - 10Hz to 10kHz 2.5ppmrms
Voltage - Input 4V ~ 40V
Current - Supply 1.3mA
Current - Cathode 800µA
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LT1019
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC2050CS8#TRPBF

IC OPAMP ZERO-DRIFT 1 CIRC 8SO

Linear Technology/Analog Devices

$2.28702 Details

LTC2634IMSE-LZ12#PBF

IC DAC 12BIT V-OUT 10MSOP

Linear Technology/Analog Devices

$17.52000 Details

ISOW7840DWER

REINFORCED DIG. ISOLATOR WITH IN

Texas Instruments

$16.17000 Details
Additional Resources
Standard Package 1
Other Names LT1019ACS8-2.5#TRPBFDKR