Add To Favorites
DC1669A LTM4627 µModule® DC/DC, Step Up 1, Non-Isolated Outputs Evaluation Board
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 94.46000 $94.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DC1669A-ND
Copy   DC1669A-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DC1669A

Copy   DC1669A
Description BOARD EVAL LTM4627
Copy   BOARD EVAL LTM4627
Detailed Description

LTM4627 µModule® DC/DC, Step Up 1, Non-Isolated Outputs Evaluation Board

Copy   LTM4627 µModule® DC/DC, Step Up 1, Non-Isolated Outputs Evaluation Board
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series µModule®
Part Status Active
Main Purpose DC/DC, Step Up
Outputs and Type 1, Non-Isolated
Voltage - Output 1V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V
Current - Output 15A
Voltage - Input 4.5V ~ 20V
Regulator Topology Buck
Frequency - Switching 500kHz
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part LTM4627
Base Part Number LTM4627
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • LTM4627EV#PBF - Linear Technology/Analog Devices | LTM4627EV#PBF-ND DigiKey Electronics
  • LTM4627EV#PBF
  • Linear Technology/Analog Devices
  • DC DC CONVERTER 0.6-5V 15A
  • Unit Price $53.94000
  • LTM4627EV#PBF-ND
  • LTM4627EY#PBF - Linear Technology/Analog Devices | LTM4627EY#PBF-ND DigiKey Electronics
  • LTM4627EY#PBF
  • Linear Technology/Analog Devices
  • DC DC CONVERTER 0.6-5V 15A
  • Unit Price $57.43000
  • LTM4627EY#PBF-ND
  • LTM4627IY#PBF - Linear Technology/Analog Devices | LTM4627IY#PBF-ND DigiKey Electronics
  • LTM4627IY#PBF
  • Linear Technology/Analog Devices
  • DC DC CONVERTER 0.6-5V 15A
  • Unit Price $63.17000
  • LTM4627IY#PBF-ND
  • LTM4627IV#PBF - Linear Technology/Analog Devices | LTM4627IV#PBF-ND DigiKey Electronics
  • LTM4627IV#PBF
  • Linear Technology/Analog Devices
  • DC DC CONVERTER 0.6-5V 15A
  • Unit Price $59.31000
  • LTM4627IV#PBF-ND
Additional Resources
Standard Package ? 1

08:02:35 6/27/2019