CAD | USD
Favorite

F14621_ANGELETTE-M-B-PLAIN Reflector 44° ~ 51° Medium Round, 110mm Socket
Price & Procurement
79 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 15.77000 $15.77
10 14.28000 $142.80
100 9.52040 $952.04
500 8.18156 $4,090.78
1,000 7.73529 $7,735.29

Submit a request for quotation on quantities greater than those displayed.

F14621_ANGELETTE-M-B-PLAIN

Datasheet
Digi-Key Part Number 711-2844-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number F14621_ANGELETTE-M-B-PLAIN
Copy  
Description REFLECTORROUND1 POS110MM (D)57.3
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Reflector 44° ~ 51° Medium Round, 110mm Socket

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Ledil
Series Angelette
Part Status Active
Style/Size Round, 110mm
Optical Pattern Medium
For Use With/Related Manufacturer Bridgelux, Citizen, Cree, Lumileds, Samsung
Viewing Angle 44° ~ 51°
Mounting Type Socket
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 40
Other Names 711-2844