CAD | USD
Favorite

CX15577_GABRIELLA-45-S Lens with Holder Clear 8° ~ 15° Spot Adhesive Tape, Screw
Price & Procurement
37 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 18.09000 $18.09
10 16.38200 $163.82
100 10.92100 $1,092.10
500 9.38528 $4,692.64
1,000 8.87336 $8,873.36

Submit a request for quotation on quantities greater than those displayed.

CX15577_GABRIELLA-45-S

Datasheet
Digi-Key Part Number 711-1432-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX15577_GABRIELLA-45-S
Copy  
Description LENS CLR 8-15DEG SPOT ADH TAPE
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Lens with Holder Clear 8° ~ 15° Spot Adhesive Tape, Screw

Copy  
Documents & Media
Datasheets CX15577_GABRIELLA-45-S Datasheet
Installation Guide
CX15577_GABRIELLA-45-S Drawing
Environmental Information RoHS Cert
Mfg CAD Models CX15577_GABRIELLA-45-S.stp
PCN Design/Specification Mult Devices 05/Jun/2018
HTML Datasheet Installation Guide
Product Attributes
Type Description Select All
Categories
Manufacturer Ledil
Series Gabriella
Part Status Active
Type Lens with Holder
Color Clear
Number of LEDs 1
Lens Style Round with Flat Top
Lens Size 45mm Dia
Lens Transparency Diffused
Optical Pattern Spot
Viewing Angle 8° ~ 15°
For Use With/Related Manufacturer Citizen, Cree, Led Engin, Osram
Material Acrylic
Mounting Type Adhesive Tape, Screw
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 45
Other Names 711-1432