CAD | USD
Favorite

CN12646_LENINA-W Reflector 41° ~ 58° Wide Round, 74mm Screw Mount
Price & Procurement
12 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 19.09000 $19.09
10 17.28800 $172.88
100 11.52550 $1,152.55
250 10.80512 $2,701.28
500 9.90470 $4,952.35
1,000 9.36445 $9,364.45
2,500 9.00428 $22,510.69
5,000 8.82419 $44,120.96
10,000 8.64411 $86,441.06

Submit a request for quotation on quantities greater than those displayed.

CN12646_LENINA-W

Datasheet
Digi-Key Part Number 711-1230-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CN12646_LENINA-W
Copy  
Description REFLECTOR 74MM RND WIDE
Copy  
Detailed Description

Reflector 41° ~ 58° Wide Round, 74mm Screw Mount

Copy  
Documents & Media
Datasheets Installation Guide
Lenina Drawing
Environmental Information RoHS Cert
HTML Datasheet Installation Guide
Product Attributes
Type Description Select All
Categories
Manufacturer Ledil
Series Lenina
Part Status Discontinued at Digi-Key
Style/Size Round, 74mm
Optical Pattern Wide
For Use With/Related Manufacturer Lumileds, Nichia, Sharp
Viewing Angle 41° ~ 58°
Mounting Type Screw Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kit Contents
Part Number Description Kit Quantity
711-1341-ND REFLECTOR RND 1POS 74MM 40MM HT 1
711-1344-ND BASE RND 58.6MM DIA 12.8MM HT WH 1
You May Also Be Interested In

C12599_LENINA-W

REFLECTOR RND 1POS 74MM 40MM HT

Ledil

$15.34000 Details
Additional Resources
Standard Package 60
Other Names 711-1230
CN12646LENINAW