CAD | USD
Favorite

CN12302_LENA-M Reflector 28° Medium Round, 111mm Screw Mount
Price & Procurement
29 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 33.04000 $33.04
10 31.63400 $316.34
100 21.08980 $2,108.98
250 20.03532 $5,008.83
500 18.98086 $9,490.43
1,000 17.92636 $17,926.36
2,500 17.43426 $43,585.66
5,000 16.87187 $84,359.33

Submit a request for quotation on quantities greater than those displayed.

CN12302_LENA-M

Datasheet
Digi-Key Part Number 711-1253-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CN12302_LENA-M
Copy  
Description REFLECTOR 111MM ROUND BXRA RS
Copy  
Detailed Description

Reflector 28° Medium Round, 111mm Screw Mount

Copy  
Documents & Media
Datasheets Installation Guide
LENA Reflector Family Drawing
Environmental Information RoHS Cert
HTML Datasheet Installation Guide
Product Attributes
Type Description Select All
Categories
Manufacturer Ledil
Series Lena
Part Status Discontinued at Digi-Key
Style/Size Round, 111mm
Optical Pattern Medium
For Use With/Related Manufacturer Bridgelux
Viewing Angle 28°
Mounting Type Screw Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kit Contents
Part Number Description Kit Quantity
711-1333-ND BASE RND 1POS 80MM X 11.7MM 1
711-1740-ND REFLECTOR RND 111MM DIA 80MM HT 1
Additional Resources
Standard Package 60
Other Names 711-1253
CN12302LENAM