CAD | USD
Favorite

CN12298_LENA-W-DL Reflector 44°, 46° Wide Round, 111mm Screw Mount
Price & Procurement
56 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 36.55000 $36.55
10 32.30100 $323.01
100 24.65100 $2,465.10
250 23.37600 $5,844.00
500 22.61098 $11,305.49
1,000 21.25092 $21,250.92
2,500 20.82590 $52,064.76
5,000 20.40088 $102,004.41

Submit a request for quotation on quantities greater than those displayed.

CN12298_LENA-W-DL

Datasheet
Digi-Key Part Number 711-1287-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CN12298_LENA-W-DL
Copy  
Description REFLECTOR 111MM RND WIDE
Copy  
Detailed Description

Reflector 44°, 46° Wide Round, 111mm Screw Mount

Copy  
Documents & Media
Datasheets LENA Reflector Family Datasheet
Installation Guide
Environmental Information RoHS Cert
HTML Datasheet Installation Guide
Product Attributes
Type Description Select All
Categories
Manufacturer Ledil
Series Lena
Part Status Discontinued at Digi-Key
Style/Size Round, 111mm
Optical Pattern Wide
For Use With/Related Manufacturer Lumileds, Sharp
Viewing Angle 44°, 46°
Mounting Type Screw Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kit Contents
Part Number Description Kit Quantity
711-1344-ND BASE RND 58.6MM DIA 12.8MM HT WH 1
711-1726-ND REFLECTOR 111MM RND PC 85.6MM HT 1
711-1729-ND REFLECTOR ROUND 1 POS MM D MMH 1
For Use With

LHC1-3590-1208

LED 3500K 90CRI WHT SMD

Lumileds

$27.77000 Details

LHC1-3590-1205

LED 3500K 90CRI WHT SMD

Lumileds

$17.50000 Details
Additional Resources
Standard Package 60
Other Names 711-1287
CN12298LENAWDL