CAD | USD
Favorite

CN12160_LENA-W-DL Reflector 46° Wide Round, 111mm Screw Mount
Price & Procurement
64 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 36.55000 $36.55
10 32.30100 $323.01

Submit a request for quotation on quantities greater than those displayed.

CN12160_LENA-W-DL

Datasheet
Digi-Key Part Number 711-1283-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CN12160_LENA-W-DL
Copy  
Description REFLECTOR 111MM RN BRIDGLUX WIDE
Copy  
Detailed Description

Reflector 46° Wide Round, 111mm Screw Mount

Copy  
Documents & Media
Datasheets LENA Reflector Family Datasheet
Installation Guide
Environmental Information RoHS Cert
HTML Datasheet Installation Guide
Product Attributes
Type Description Select All
Categories
Manufacturer Ledil
Series Lena
Part Status Discontinued at Digi-Key
Style/Size Round, 111mm
Optical Pattern Wide
For Use With/Related Manufacturer Bridgelux
Viewing Angle 46°
Mounting Type Screw Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kit Contents
Part Number Description Kit Quantity
711-1726-ND REFLECTOR 111MM RND PC 85.6MM HT 1
711-1739-ND BASE RND FOR BXRA ES RECT LED 1
711-1729-ND REFLECTOR ROUND 1 POS MM D MMH 1
You May Also Be Interested In

C12599_LENINA-W

REFLECTOR RND 1POS 74MM 40MM HT

Ledil

$15.34000 Details

F13380_ANGELA-M

REFLECTOR RND 119.5MM 74.5MM M

Ledil

$21.16000 Details

C12597_LENINA-S

REFLECTOR RND 1POS 74MM 40MM HT

Ledil

$15.34000 Details

C11979_LENA-S

REFLECTOR 111MM RND PC 80MM HT

Ledil

$29.13000 Details
Additional Resources
Standard Package 60
Other Names 711-1283
CN12160LENAWDL