CAD | USD
Favorite

C15083_LENA-STD-BASE-VERO29
Price & Procurement
123 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.17000 $3.17
10 2.81200 $28.12
100 1.63230 $163.23
500 1.45096 $725.48
1,000 1.24692 $1,246.92
2,500 1.17891 $2,947.27
5,000 1.15170 $5,758.51
10,000 1.13357 $11,335.66

Submit a request for quotation on quantities greater than those displayed.

C15083_LENA-STD-BASE-VERO29

Datasheet
Digi-Key Part Number 711-1596-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C15083_LENA-STD-BASE-VERO29
Copy  
Description BASE ROUND1 POS80MM (D)11,6MM(H)
Copy  
Manufacturer Standard Lead Time 4 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Ledil
Series Lena
Part Status Active
Accessory Type Base
For Use With/Related Products Bridgelux VERO29, Bridgelux VERO29-SE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In

C12597_LENINA-S

REFLECTOR RND 1POS 74MM 40MM HT

Ledil

$15.34000 Details

C11979_LENA-S

REFLECTOR 111MM RND PC 80MM HT

Ledil

$29.13000 Details

C13584_CLAMP-VERO29

LED BASE ROUND BRIDGELUX VERO 29

Ledil

$3.50000 Details
Additional Resources
Standard Package 60
Other Names 711-1596