CAD | USD
Favorite

C14472_MIRELLA-50-XW Reflector 77° ~ 81° Wide Round, 49.9mm Socket
Price & Procurement
110 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.71000 $7.71
10 6.41900 $64.19
100 4.49320 $449.32
500 3.72298 $1,861.49
1,000 3.41487 $3,414.87
2,500 3.27365 $8,184.13

Submit a request for quotation on quantities greater than those displayed.

C14472_MIRELLA-50-XW

Datasheet
Digi-Key Part Number 711-2842-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C14472_MIRELLA-50-XW
Copy  
Description REFLECTORROUND1 POS49,9MM (D)23,
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Reflector 77° ~ 81° Wide Round, 49.9mm Socket

Copy  
Documents & Media
Datasheets C14472_MIRELLA-50-XW
Mirella Family Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Ledil
Series MIRELLA
Part Status Active
Style/Size Round, 49.9mm
Optical Pattern Wide
For Use With/Related Manufacturer Citizen, Osram, Tridonic
Viewing Angle 77° ~ 81°
Mounting Type Socket
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 28
Other Names 711-2842