CAD | USD
Favorite

SMS-459F RF Shield Frame 1.070" (27.18mm) X 1.623" (41.22mm) Surface Mount
Price & Procurement
181 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.26000 $4.26
10 3.82100 $38.21
25 3.61200 $90.30
100 3.13070 $313.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1798-1231-2-ND
  • Minimum Quantity: 460  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.88359
  • Digi-Reel®  : 1798-1231-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 181 - Immediate
  • Unit Price: Digi-Reel®

SMS-459F

Datasheet
Digi-Key Part Number 1798-1231-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMS-459F
Copy  
Description RF SHIELD 1.07" X 1.623" SMD
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

RF Shield Frame 1.070" (27.18mm) X 1.623" (41.22mm) Surface Mount

Copy  
Documents & Media
Datasheets SMS-459 Drawing
Enclosure Shielding Solutions Catalog
Video File Electromagnetic Interference Shielding Test
Environmental Information RoHS Cert
Featured Product Surface Mount Shields
Product Attributes
Type Description Select All
Categories
Manufacturer Leader Tech Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Frame
Height - Overall 0.236" (6.00mm)
Length - Overall 1.623" (41.22mm)
Width - Overall 1.070" (27.18mm)
Ventilation -
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMS-459C

RF SHIELD 1.094" X 1.647" SMD

Leader Tech Inc.

$1.66000 Details
Additional Resources
Standard Package 1
Other Names 1798-1231-1