CAD | USD
Favorite

SMS-255F RF Shield Frame 0.750" (19.05mm) X 0.750" (19.05mm) Surface Mount
Price & Procurement
1,323 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.13000 $2.13
10 1.90200 $19.02
25 1.80480 $45.12
100 1.48260 $148.26

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1798-1199-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 1,200 - Immediate
  • Unit Price: $1.43283
  • Cut Tape (CT)  : 1798-1199-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,323 - Immediate
  • Unit Price: $2.27000

SMS-255F

Datasheet
Digi-Key Part Number 1798-1199-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMS-255F
Copy  
Description RF SHIELD 0.75" X 0.75" SMD
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

RF Shield Frame 0.750" (19.05mm) X 0.750" (19.05mm) Surface Mount

Copy  
Documents & Media
Datasheets SMS-255 Drawing
Enclosure Shielding Solutions Catalog
Video File Electromagnetic Interference Shielding Test
Environmental Information RoHS Cert
Featured Product Surface Mount Shields
Product Attributes
Type Description Select All
Categories
Manufacturer Leader Tech Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Frame
Height - Overall 0.200" (5.08mm)
Length - Overall 0.750" (19.05mm)
Width - Overall 0.750" (19.05mm)
Ventilation -
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMS-255C

RF SHIELD 0.774" X 0.774" SMD

Leader Tech Inc.

$0.91000 Details

BMI-S-201-F

RF SHIELD 0.5" X 0.538" SOLDER

Laird Technologies EMI

$2.04000 Details

SMS-201F

RF SHIELD 0.5" X 0.538" SMD

Leader Tech Inc.

$1.64000 Details

36503205S

RF SHIELD 0.787" X 0.787" T/H

Würth Elektronik

$2.26000 Details

BMI-S-203-F

RF SHIELD 1.032" X 1.032" SOLDER

Laird Technologies EMI

$3.62000 Details

BC846ALT1G

TRANS NPN 65V 0.1A SOT23

ON Semiconductor

$0.18000 Details
Additional Resources
Standard Package 1
Other Names 1798-1199-6