Add To Favorites
ICE40UP5K-SG48I
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 9.37000 $9.37
25 8.19560 $204.89
100 8.04530 $804.53

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 220-2212-6-ND
Copy   220-2212-6-ND
Quantity Available 3,605
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ICE40UP5K-SG48I

Copy   ICE40UP5K-SG48I
Description ICE40-ULTRAPLUS, 5280 LUTS, 1.2V
Copy   ICE40-ULTRAPLUS, 5280 LUTS, 1.2V
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer Lattice Semiconductor Corporation
Series iCE40 UltraPlus™
Part Status Active
Number of LABs/CLBs 660
Number of Logic Elements/Cells 5280
Total RAM Bits 1171456
Number of I/O 39
Voltage - Supply 1.14V ~ 1.26V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 100°C (TJ)
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ICE40UP5K-B-EVN - Lattice Semiconductor Corporation | 220-2134-ND DigiKey Electronics
  • ICE40UP5K-B-EVN
  • Lattice Semiconductor Corporation
  • ICE40 ULTRAPLUS BREAKOUT BOARD
  • Unit Price $76.49000
  • 220-2134-ND
  • ICE40UP5K-UWG30ITR1K - Lattice Semiconductor Corporation | 220-2215-1-ND DigiKey Electronics
  • ICE40UP5K-UWG30ITR1K
  • Lattice Semiconductor Corporation
  • CE40-ULTRAPLUS, 5280 LUTS, 1.2V
  • Unit Price $8.42000
  • 220-2215-1-ND
  • CDBU0520 - Comchip Technology | 641-1332-1-ND DigiKey Electronics
  • CDBU0520
  • Comchip Technology
  • DIODE SCHOTTKY 20V 500MA 0603
  • Unit Price $0.70000
  • 641-1332-1-ND
  • HM01B0-UPD-EVN - Lattice Semiconductor Corporation | 220-2226-ND DigiKey Electronics
  • HM01B0-UPD-EVN
  • Lattice Semiconductor Corporation
  • BOARD UPDUINOSHIELD HIMAX HM01B0
  • Unit Price $74.93000
  • 220-2226-ND
  • ICE40UP5K-SG48ITR50 - Lattice Semiconductor Corporation | 220-2145-1-ND DigiKey Electronics
  • ICE40UP5K-SG48ITR50
  • Lattice Semiconductor Corporation
  • ICE40-ULTRAPLUS, 5280 LUTS, 1.2V
  • Unit Price $9.37000
  • 220-2145-1-ND
Additional Resources
Standard Package ? 1
Other Names 220-2212-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 220-2212-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $7.81326
  • Cut Tape (CT) ? : 220-2212-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,740 - Immediate
  • Unit Price: $9.37000
  • Cut Tape (CT) ? : 220-2145-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1 - Immediate
  • Unit Price: $9.37000
  • Digi-Reel® ? : 220-2145-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1 - Immediate
  • Unit Price: Digi-Reel®

10:15:59 5/21/2019