CAD | USD
Favorite

451-00002 802.15.4, Bluetooth Bluetooth v5.0, Thread Transceiver Module 2.4GHz Antenna Not Included, I-PEX Surface Mount
Price & Procurement
1,340 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 14.46000 $14.46
50 14.16160 $708.08
100 13.97520 $1,397.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 776-451-00002TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $13.30965
  • Digi-Reel®  : 776-451-00002DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,340 - Immediate
  • Unit Price: Digi-Reel®

451-00002

Datasheet
Digi-Key Part Number 776-451-00002CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 451-00002
Copy  
Description BL654 BT5 / 802.15.4 / NFC MOD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

802.15.4, Bluetooth Bluetooth v5.0, Thread Transceiver Module 2.4GHz Antenna Not Included, I-PEX Surface Mount

Copy  
Documents & Media
Datasheets BL654 Series Datasheet
Featured Product BL654 Series Modules
BL65x Bluetooth® 5 Modules and Adapters
PCN Design/Specification BL654 Series 23/Apr/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Laird - Wireless & Thermal Systems
Series BL654
Part Status Active
RF Family/Standard 802.15.4, Bluetooth
Protocol Bluetooth v5.0, Thread
Modulation -
Frequency 2.4GHz
Data Rate 2Mbps
Power - Output 8dBm
Sensitivity -95dBm
Serial Interfaces I²C, I²S, PWM, SPI, UART, USB
Antenna Type Antenna Not Included, I-PEX
Utilized IC / Part -
Memory Size -
Voltage - Supply 1.7V ~ 3.6V
Current - Receiving 5.4mA
Current - Transmitting 14.1mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Associated Product

001-0022

RF ANT 2.4GHZ FLEXPIFA MHF4L ADH

Laird - Wireless & Thermal Systems

$5.30000 Details

EBL2400A1-10MH4L

RF ANT 2.45GHZ IPEX SMD 100MM

Laird Technologies IAS

$4.42000 Details

0600-00057

RF ANT 2.4GHZ WHIP STR IPEX MHF

Laird - Wireless & Thermal Systems

$4.47000 Details

EFA2400A3S-10MH4L

RF ANT 2.44GHZ CERAM SMD 100MM

Laird Technologies IAS

$10.98000 Details

0600-00061

RF ANT 13.56MHZ COILED IND PCB

Laird - Wireless & Thermal Systems

$5.30000 Details
You May Also Be Interested In

451-00001

BL654 BT5 / 802.15.4 / NFC MOD

Laird - Wireless & Thermal Systems

$14.46000 Details

001-0022

RF ANT 2.4GHZ FLEXPIFA MHF4L ADH

Laird - Wireless & Thermal Systems

$5.30000 Details

455-00001

DEV KIT FOR 451-00001 BL654 MODU

Laird - Wireless & Thermal Systems

$104.51000 Details

EBL2400A1-10MH4L

RF ANT 2.45GHZ IPEX SMD 100MM

Laird Technologies IAS

$4.42000 Details

451-00003

BL654 USB DONGLE BLUETOOTH V5

Laird - Wireless & Thermal Systems

$43.91000 Details

455-00002

DEV KIT FOR 451-00002 BL654 MODU

Laird - Wireless & Thermal Systems

$104.51000 Details
Additional Resources
Standard Package 1
Other Names 776-451-00002CT