CAD | USD
Favorite

450-0177R Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Price & Procurement
1,439 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 11.35000 $11.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 450-0177RTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $10.36187
  • Digi-Reel®  : 450-0177RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,439 - Immediate
  • Unit Price: Digi-Reel®

450-0177R

Datasheet
Digi-Key Part Number 450-0177RCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 450-0177R
Copy  
Description SABLE-X-R2 MODULE PCB TRACE ANTE
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount

Copy  
Documents & Media
Datasheets SaBLE-x-R2™ Datasheet
SaBLE-x-R2™ Brief
HTML Datasheet SaBLE-x-R2™ Brief
Product Attributes
Type Description Select All
Categories
Manufacturer Laird - Wireless & Thermal Systems
Series Sable-x-R2™
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v5.0
Modulation -
Frequency 2.4GHz
Data Rate -
Power - Output 5dBm
Sensitivity -96dBm
Serial Interfaces I²C, SPI, UART
Antenna Type Integrated, Trace
Utilized IC / Part CC2640
Memory Size 128kB Flash, 20kB SRAM
Voltage - Supply 1.8V ~ 3.8V
Current - Receiving -
Current - Transmitting -
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

EYSGJNZWY

RF TXRX MOD BLUETOOTH TRACE ANT

Taiyo Yuden

$9.08000 Details

450-0177C

SABLE-X-R2 MODULE PCB TRACE ANTE

Laird - Wireless & Thermal Systems

$11.35000 Details

BL652-SA-01-T/R

RF TXRX MOD BLUETOOTH CHIP ANT

Laird - Wireless & Thermal Systems

$11.35000 Details

BMD-330-A-R-00

MOD BLE 5.0 NORDIC NRF52810 SOC

U-Blox America Inc.

$12.75000 Details

EYSGCNZWY

RF TXRX MOD BLUETOOTH CHIP ANT

Taiyo Yuden

$9.48000 Details

CC2640R2FRHBR

IC RF TXRX+MCU BLUETOOTH 32VFQFN

Texas Instruments

$7.10000 Details
Additional Resources
Standard Package 1
Other Names 450-0177RCT