Add To Favorites
Photo Not Available
CTNC8X TNC Connector Plug, Male Pin Crimp
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
10 3.60300 $36.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTNC8X-ND
Copy   CTNC8X-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CTNC8X

Copy   CTNC8X
Description CONN TNC PLUG CRIMP
Copy   CONN TNC PLUG CRIMP
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

TNC Connector Plug, Male Pin Crimp

Copy   TNC Connector Plug, Male Pin   Crimp
Documents & Media
Datasheets CTNC8X
Product Attributes Select All
Categories
Manufacturer Laird Technologies IAS
Series -
Packaging ? Bulk ?
Part Status Active
Connector Style TNC
Connector Type Plug, Male Pin
Contact Termination Crimp
Shield Termination -
Impedance -
Mounting Type -
Mounting Feature -
Cable Group RG-8X
Fastening Type Threaded
Number of Ports 1
Features -
Housing Color Silver
Ingress Protection -
Includes -
Body Material -
Body Finish Nickel
Center Contact Plating -
Dielectric Material -
Operating Temperature -
Center Contact Material -
Mating Cycles -
Insertion Loss -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

04:07:47 7/23/2019