CAD | USD
Add To Favorites
Photo Not Available
CTNC58F TNC Connector Jack, Female Socket Crimp
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
10 4.51700 $45.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTNC58F-ND
Copy   CTNC58F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CTNC58F

Copy   CTNC58F
Description CONN TNC JACK CRIMP
Copy   CONN TNC JACK CRIMP
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

TNC Connector Jack, Female Socket Crimp

Copy   TNC Connector Jack, Female Socket   Crimp
Documents & Media
Datasheets CTNC58F
Product Attributes Select All
Categories
Manufacturer Laird Technologies IAS
Series -
Packaging ? Bulk ?
Part Status Active
Connector Style TNC
Connector Type Jack, Female Socket
Contact Termination Crimp
Shield Termination -
Impedance -
Mounting Type -
Mounting Feature -
Cable Group RG-58
Fastening Type Threaded
Number of Ports 1
Features -
Housing Color Silver
Ingress Protection -
Includes -
Body Material -
Body Finish Nickel
Center Contact Plating -
Dielectric Material -
Operating Temperature -
Center Contact Material -
Mating Cycles -
Insertion Loss -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

22:30:02 9/17/2019