Add To Favorites
Photo Not Available
CSMAF58 SMA Connector Jack, Female Socket
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
10 5.37300 $53.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CSMAF58-ND
Copy   CSMAF58-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CSMAF58

Copy   CSMAF58
Description CONN SMA JACK
Copy   CONN SMA JACK
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

SMA Connector Jack, Female Socket

Copy   SMA Connector Jack, Female Socket
Product Attributes Select All
Categories
Manufacturer Laird Technologies IAS
Series -
Packaging ? -
Part Status Active
Connector Style SMA
Connector Type Jack, Female Socket
Contact Termination -
Shield Termination -
Impedance -
Mounting Type -
Mounting Feature -
Cable Group -
Fastening Type Threaded
Number of Ports 1
Features -
Housing Color -
Ingress Protection -
Includes -
Body Material -
Body Finish -
Center Contact Plating -
Dielectric Material -
Operating Temperature -
Center Contact Material -
Mating Cycles -
Insertion Loss -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

17:17:44 7/23/2019