CAD | USD
Favorite

Photo Not Available
CSMA58 SMA Connector Plug, Male Pin Crimp
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
10 4.90400 $49.04

Submit a request for quotation on quantities greater than those displayed.

CSMA58

Datasheet
Digi-Key Part Number CSMA58-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CSMA58
Copy  
Description CONN SMA PLUG CRIMP
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

SMA Connector Plug, Male Pin Crimp

Copy  
Documents & Media
Datasheets CSMA58
Product Attributes
Type Description Select All
Categories
Manufacturer Laird Technologies IAS
Series -
Packaging Bulk 
Part Status Active
Connector Style SMA
Connector Type Plug, Male Pin
Contact Termination Crimp
Shield Termination -
Impedance -
Mounting Type -
Mounting Feature -
Cable Group RG-58
Fastening Type Threaded
Number of Ports 1
Features -
Housing Color Silver
Ingress Protection -
Includes -
Body Material -
Body Finish Nickel
Center Contact Plating -
Dielectric Material -
Operating Temperature -
Center Contact Material -
Mating Cycles -
Insertion Loss -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1