CAD | USD
Add To Favorites
Photo Not Available
COA5860 CABLE ACCY TEFLEX 304.8MM
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
10 8.56800 $85.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number COA5860-ND
Copy   COA5860-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

COA5860

Copy   COA5860
Description CABLE ACCY TEFLEX 304.8MM
Copy   CABLE ACCY TEFLEX 304.8MM
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

CABLE ACCY TEFLEX 304.8MM

Copy   CABLE ACCY TEFLEX 304.8MM
Product Attributes Select All
Categories
Manufacturer Laird Technologies IAS
Series -
Part Status Active
Cable Type -
Cable Group -
Wire Gauge -
Conductor Strand -
Jacket (Insulation) Material -
Jacket (Insulation) Diameter -
Shield Type -
Length -
Jacket Color -
Usage -
Features -
Conductor Material -
Dielectric Material -
Dielectric Diameter -
Shield Material -
Shield Coverage -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

10:03:52 9/19/2019