CAD | USD
Favorite

Photo Not Available
COA2130 CABLE ACCY 213
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
10 9.26100 $92.61

Submit a request for quotation on quantities greater than those displayed.

COA2130

Datasheet
Digi-Key Part Number COA2130-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number COA2130
Copy  
Description CABLE ACCY 213
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

CABLE ACCY 213

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Laird Technologies IAS
Series -
Part Status Active
Cable Type -
Cable Group -
Wire Gauge -
Conductor Strand -
Jacket (Insulation) Material -
Jacket (Insulation) Diameter -
Shield Type -
Length -
Jacket Color -
Usage -
Features -
Conductor Material -
Dielectric Material -
Dielectric Diameter -
Shield Material -
Shield Coverage -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1